
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.567" (14.40mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 50/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 10,34450 € | 1.034,45 € |
| 200 | 9,82700 € | 1.965,40 € |
| 300 | 9,53403 € | 2.860,21 € |
| 500 | 9,17470 € | 4.587,35 € |
| 700 | 8,94380 € | 6.260,66 € |
| Unit Price without VAT: | 10,34450 € |
|---|---|
| Unit Price with VAT: | 12,30996 € |

