
1123576 | |
|---|---|
DigiKey Part Number | 5614-1123576-ND 5614-1123576-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123576 |
Description | OLFLEX CLASSIC 128 CH BK 0,6/1 K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.508" (12.90mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 5 | 12,64800 € | 63,24 € |
| 10 | 12,03700 € | 120,37 € |
| 25 | 11,26880 € | 281,72 € |
| 50 | 10,71520 € | 535,76 € |
| 100 | 10,18410 € | 1.018,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,15480 € | 407,74 € |
| 100 | 7,75200 € | 775,20 € |
| 150 | 7,52413 € | 1.128,62 € |
| 250 | 7,24460 € | 1.811,15 € |
| 350 | 7,06509 € | 2.472,78 € |
| 500 | 6,87862 € | 3.439,31 € |
| 1.250 | 6,48678 € | 8.108,48 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

