
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,69300 € | 669,30 € |
| 200 | 6,36010 € | 1.272,02 € |
| 300 | 6,17163 € | 1.851,49 € |
| 500 | 5,94052 € | 2.970,26 € |
| 700 | 5,79203 € | 4.054,42 € |
| 1.000 | 5,63780 € | 5.637,80 € |
| Unit Price without VAT: | 6,69300 € |
|---|---|
| Unit Price with VAT: | 7,96467 € |

