7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123569

DigiKey Part Number
5614-1123569-ND
Manufacturer
Manufacturer Product Number
1123569
Description
OLFLEX CLASSIC 128 CH BK 0,6/1 K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.480" (12.19mm)
Packaging
Spool
Shield Type
Foil, Braid
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
1000 V
Number of Conductors
7
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Conductor Strand
30/0.0102"
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1007,32060 €732,06 €
2006,95615 €1.391,23 €
3006,74983 €2.024,95 €
5006,49678 €3.248,39 €
7006,33426 €4.433,98 €
1.0006,16539 €6.165,39 €
Manufacturers Standard Package
Unit Price without VAT:7,32060 €
Unit Price with VAT:8,71151 €