
1123566 | |
|---|---|
DigiKey Part Number | 5614-1123566-ND 5614-1123566-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123566 |
Description | OLFLEX CLASSIC 128 CH BK 0,6/1 K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 5 | 6,95400 € | 34,77 € |
| 10 | 6,62100 € | 66,21 € |
| 25 | 6,20000 € | 155,00 € |
| 50 | 5,89780 € | 294,89 € |
| 100 | 5,60780 € | 560,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,37740 € | 437,74 € |
| 200 | 4,16105 € | 832,21 € |
| 300 | 4,03857 € | 1.211,57 € |
| 500 | 3,88840 € | 1.944,20 € |
| 700 | 3,79194 € | 2.654,36 € |
| 1.000 | 3,69174 € | 3.691,74 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

