
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.362" (9.20mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,43540 € | 443,54 € |
| 200 | 4,21610 € | 843,22 € |
| 300 | 4,09193 € | 1.227,58 € |
| 500 | 3,93974 € | 1.969,87 € |
| 700 | 3,84199 € | 2.689,39 € |
| 1.000 | 3,74043 € | 3.740,43 € |
| Unit Price without VAT: | 4,43540 € |
|---|---|
| Unit Price with VAT: | 5,27813 € |

