
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.449" (11.41mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,69300 € | 569,30 € |
| 200 | 5,41050 € | 1.082,10 € |
| 300 | 5,25067 € | 1.575,20 € |
| 500 | 5,05466 € | 2.527,33 € |
| 700 | 4,92873 € | 3.450,11 € |
| 1.000 | 4,79794 € | 4.797,94 € |
| Unit Price without VAT: | 5,69300 € |
|---|---|
| Unit Price with VAT: | 6,77467 € |

