
1123539 | |
|---|---|
DigiKey Part Number | 5614-1123539-ND 5614-1123539-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123539 |
Description | OLFLEX CLASSIC 128 H BK 0,6/1 KV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.09mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 5 | 9,92600 € | 49,63 € |
| 10 | 9,44800 € | 94,48 € |
| 25 | 8,84600 € | 221,15 € |
| 50 | 8,41280 € | 420,64 € |
| 100 | 7,99710 € | 799,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40246 € | 2.701,23 € |
| 1.000 | 5,12761 € | 5.127,61 € |
| 1.500 | 5,00224 € | 7.503,36 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

