
1123538 | |
|---|---|
DigiKey Part Number | 5614-1123538-ND 5614-1123538-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123538 |
Description | OLFLEX CLASSIC 128 H BK 0,6/1 KV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 5 | 8,31200 € | 41,56 € |
| 10 | 7,91200 € | 79,12 € |
| 25 | 7,40960 € | 185,24 € |
| 50 | 7,04760 € | 352,38 € |
| 100 | 6,70030 € | 670,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,49986 € | 2.249,93 € |
| 1.000 | 4,27161 € | 4.271,61 € |
| 1.500 | 4,14230 € | 6.213,45 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

