
1123537 | |
|---|---|
DigiKey Part Number | 5614-1123537-ND 5614-1123537-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123537 |
Description | OLFLEX CLASSIC 128 H BK 0,6/1 KV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.398" (10.11mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 50/0.0102" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 5 | 6,75600 € | 33,78 € |
| 10 | 6,43100 € | 64,31 € |
| 25 | 6,02320 € | 150,58 € |
| 50 | 5,72940 € | 286,47 € |
| 100 | 5,44780 € | 544,78 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,62276 € | 1.811,38 € |
| 1.000 | 3,43972 € | 3.439,72 € |
| 1.500 | 3,33605 € | 5.004,08 € |
| 2.500 | 3,20886 € | 8.022,15 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

