12 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123533

DigiKey Part Number
5614-1123533-ND
Manufacturer
Manufacturer Product Number
1123533
Description
OLFLEX CLASSIC 128 H BK 0,6/1 KV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.594" (15.09mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
1000 V
Number of Conductors
12
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2008,45950 €1.691,90 €
Manufacturers Standard Package
Unit Price without VAT:8,45950 €
Unit Price with VAT:10,06681 €