
1123523 | |
|---|---|
DigiKey Part Number | 5614-1123523-ND 5614-1123523-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123523 |
Description | OLFLEX CLASSIC 128 H BK 0,6/1 KV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.362" (9.20mm) |
Series | Length 656.2' (200.0m) |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Flame Retardant, Halogen-Free, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Spool Size 656.2' (200.0m) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,44800 € | 27,24 € |
| 10 | 5,18600 € | 51,86 € |
| 25 | 4,85800 € | 121,45 € |
| 50 | 4,62180 € | 231,09 € |
| 100 | 4,39500 € | 439,50 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 3,22150 € | 644,30 € |
| 400 | 3,06135 € | 1.224,54 € |
| 600 | 2,97065 € | 1.782,39 € |
| 1.000 | 2,85945 € | 2.859,45 € |
| 1.400 | 2,78799 € | 3.903,19 € |
| 2.000 | 2,71378 € | 5.427,56 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

