
1123522 | |
|---|---|
DigiKey Part Number | 5614-1123522-ND 5614-1123522-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1123522 |
Description | OLFLEX CLASSIC 128 H BK 0,6/1 KV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 5 | 4,74800 € | 23,74 € |
| 10 | 4,51900 € | 45,19 € |
| 25 | 4,23360 € | 105,84 € |
| 50 | 4,02780 € | 201,39 € |
| 100 | 3,83070 € | 383,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49918 € | 1.249,59 € |
| 1.000 | 2,37357 € | 2.373,57 € |
| 1.500 | 2,30243 € | 3.453,65 € |
| 2.500 | 2,21518 € | 5.537,95 € |
| 3.500 | 2,18377 € | 7.643,19 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

