
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,46900 € | 24,69 € |
| 25 | 2,31440 € | 57,86 € |
| 50 | 2,20380 € | 110,19 € |
| 100 | 2,09860 € | 209,86 € |
| 250 | 1,96716 € | 491,79 € |
| 500 | 1,87326 € | 936,63 € |
| 1.000 | 1,78389 € | 1.783,89 € |
| 2.500 | 1,67232 € | 4.180,80 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

