New at DigiKey
Image for 11230000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11230000

DigiKey Part Number
2181-11230000-ND
Manufacturer
Manufacturer Product Number
11230000
Description
H-D BCBG AG 0.14-0.5 2000 RIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20-26 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.429,06000 €1.429,06 €
Manufacturers Standard Package
Unit Price without VAT:1.429,06000 €
Unit Price with VAT:1.700,58140 €