Contact Crimp Socket 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121840C

DigiKey Part Number
2181-1121840C-ND
Manufacturer
Manufacturer Product Number
1121840C
Description
MC BCEM AG 4.0 D=2.5 FEMALE CONT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,71700 €37,17 €
253,48400 €87,10 €
503,31740 €165,87 €
1003,15910 €315,91 €
2502,96124 €740,31 €
5002,81998 €1.409,99 €
1.0002,68547 €2.685,47 €
2.5002,51753 €6.293,82 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €