
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp, Solder | |
Wire Gauge | RG58 | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 € | 46,45 € |
| 10 | 39,48100 € | 394,81 € |
| 25 | 37,00960 € | 925,24 € |
| 50 | 35,24440 € | 1.762,22 € |
| 100 | 33,56420 € | 3.356,42 € |
| 250 | 31,46588 € | 7.866,47 € |
| Unit Price without VAT: | 46,45000 € |
|---|---|
| Unit Price with VAT: | 55,27550 € |

