Contact Crimp Pin 12 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121340C

DigiKey Part Number
2181-1121340C-ND
Manufacturer
Manufacturer Product Number
1121340C
Description
MC SCEM AG 4.0 D=2.5 MALE CONTAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,46000 €44,60 €
254,18080 €104,52 €
503,98120 €199,06 €
1003,79100 €379,10 €
3003,50823 €1.052,47 €
5003,38412 €1.692,06 €
1.0003,22273 €3.222,73 €
2.5003,02122 €7.553,05 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €