
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,42000 € | 169,42 € |
| 10 | 144,02100 € | 1.440,21 € |
| 25 | 135,01560 € | 3.375,39 € |
| 50 | 131,41360 € | 6.570,68 € |
| Unit Price without VAT: | 169,42000 € |
|---|---|
| Unit Price with VAT: | 201,60980 € |

