
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,39000 € | 179,39 € |
| 10 | 152,50000 € | 1.525,00 € |
| 25 | 142,96400 € | 3.574,10 € |
| 50 | 136,90000 € | 6.845,00 € |
| Unit Price without VAT: | 179,39000 € |
|---|---|
| Unit Price with VAT: | 213,47410 € |

