5 Conductor Multi-Conductor Cable Black 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120771

DigiKey Part Number
5614-1120771-ND
Manufacturer
Manufacturer Product Number
1120771
Description
OLFLEX CLASSIC 110 LT 5G4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
56/0.0122"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.476" (12.09mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
5
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1006,38240 €638,24 €
2006,11250 €1.222,50 €
Manufacturers Standard Package
Unit Price without VAT:6,38240 €
Unit Price with VAT:7,59506 €