
1120765 | |
|---|---|
DigiKey Part Number | 5614-1120765-ND 5614-1120765-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120765 |
Description | OLFLEX CLASSIC 110 LT 5G2,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | 656.2' (200.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 656.2' (200.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 5 | 7,07200 € | 35,36 € |
| 10 | 6,73300 € | 67,33 € |
| 25 | 6,30600 € | 157,65 € |
| 50 | 5,99840 € | 299,92 € |
| 100 | 5,70340 € | 570,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,07235 € | 814,47 € |
| 400 | 3,86913 € | 1.547,65 € |
| 600 | 3,75405 € | 2.252,43 € |
| 1.000 | 3,61295 € | 3.612,95 € |
| 1.400 | 3,52226 € | 4.931,16 € |
| 2.000 | 3,43165 € | 6.863,30 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

