
1120763 | |
|---|---|
DigiKey Part Number | 5614-1120763-ND 5614-1120763-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120763 |
Description | OLFLEX CLASSIC 110 LT 3G2,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 5 | 4,66400 € | 23,32 € |
| 10 | 4,44200 € | 44,42 € |
| 25 | 4,16080 € | 104,02 € |
| 50 | 3,95880 € | 197,94 € |
| 100 | 3,76500 € | 376,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45332 € | 1.226,66 € |
| 1.000 | 2,33005 € | 2.330,05 € |
| 1.500 | 2,26023 € | 3.390,34 € |
| 2.500 | 2,17462 € | 5.436,55 € |
| 3.500 | 2,14074 € | 7.492,59 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

