25 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120761

DigiKey Part Number
5614-1120761-ND
Manufacturer
Manufacturer Product Number
1120761
Description
OLFLEX CLASSIC 110 LT 25G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.665" (16.89mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
25
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
10012,31120 €1.231,12 €
Manufacturers Standard Package
Unit Price without VAT:12,31120 €
Unit Price with VAT:14,65033 €