12 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120759

DigiKey Part Number
5614-1120759-ND
Manufacturer
Manufacturer Product Number
1120759
Description
OLFLEX CLASSIC 110 LT 12G1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.472" (11.99mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
12
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1006,40060 €640,06 €
2006,08250 €1.216,50 €
3005,90250 €1.770,75 €
5005,68172 €2.840,86 €
7005,53987 €3.877,91 €
1.0005,39250 €5.392,50 €
Manufacturers Standard Package
Unit Price without VAT:6,40060 €
Unit Price with VAT:7,61671 €