
1120754 | |
|---|---|
DigiKey Part Number | 5614-1120754-ND 5614-1120754-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120754 |
Description | OLFLEX CLASSIC 110 LT 4G1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,88400 € | 19,42 € |
| 10 | 3,70000 € | 37,00 € |
| 25 | 3,46600 € | 86,65 € |
| 50 | 3,29800 € | 164,90 € |
| 100 | 3,13690 € | 313,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09482 € | 1.047,41 € |
| 1.000 | 1,98987 € | 1.989,87 € |
| 1.500 | 1,93043 € | 2.895,64 € |
| 2.500 | 1,85755 € | 4.643,88 € |
| 3.500 | 1,81070 € | 6.337,45 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

