25 Conductor Multi-Conductor Cable Black 17 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120749

DigiKey Part Number
5614-1120749-ND
Manufacturer
Manufacturer Product Number
1120749
Description
OLFLEX CLASSIC 110 LT 25G1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 17 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.579" (14.71mm)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
25
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1009,44170 €944,17 €
2008,97005 €1.794,01 €
3008,70300 €2.610,90 €
5008,37548 €4.187,74 €
7008,16504 €5.715,53 €
1.0007,94643 €7.946,43 €
Manufacturers Standard Package
Unit Price without VAT:9,44170 €
Unit Price with VAT:11,23562 €