
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64590 € | 464,59 € |
| 200 | 4,41600 € | 883,20 € |
| 300 | 4,28583 € | 1.285,75 € |
| 500 | 4,12620 € | 2.063,10 € |
| 700 | 4,02369 € | 2.816,58 € |
| 1.000 | 3,91719 € | 3.917,19 € |
| Unit Price without VAT: | 4,64590 € |
|---|---|
| Unit Price with VAT: | 5,52862 € |

