
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,63820 € | 327,64 € |
| 400 | 1,55740 € | 622,96 € |
| 600 | 1,51170 € | 907,02 € |
| 1.000 | 1,45566 € | 1.455,66 € |
| 1.400 | 1,41966 € | 1.987,52 € |
| 2.000 | 1,38228 € | 2.764,56 € |
| 5.000 | 1,29090 € | 6.454,50 € |
| Unit Price without VAT: | 1,63820 € |
|---|---|
| Unit Price with VAT: | 1,94946 € |

