
1120740 | |
|---|---|
DigiKey Part Number | 5614-1120740-ND 5614-1120740-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120740 |
Description | OLFLEX CLASSIC 110 LT 2X1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 17 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,98600 € | 9,93 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,77240 € | 44,31 € |
| 50 | 1,68720 € | 84,36 € |
| 100 | 1,60550 € | 160,55 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 0,96526 € | 482,63 € |
| 1.000 | 0,91742 € | 917,42 € |
| 1.500 | 0,89033 € | 1.335,49 € |
| 2.500 | 0,85712 € | 2.142,80 € |
| 3.500 | 0,83578 € | 2.925,23 € |
| 5.000 | 0,81362 € | 4.068,10 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

