7 Conductor Multi-Conductor Cable Black 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120736

DigiKey Part Number
5614-1120736-ND
Manufacturer
Manufacturer Product Number
1120736
Description
OLFLEX CLASSIC 110 LT 7G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
32/0.0083"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.287" (7.29mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
7
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2002,17665 €435,33 €
4002,06890 €827,56 €
6002,03338 €1.220,03 €
Manufacturers Standard Package
Unit Price without VAT:2,17665 €
Unit Price with VAT:2,59021 €