
1120731 | |
|---|---|
DigiKey Part Number | 5614-1120731-ND 5614-1120731-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120731 |
Description | OLFLEX CLASSIC 110 LT 3X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 2,08400 € | 10,42 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,86080 € | 46,52 € |
| 50 | 1,77120 € | 88,56 € |
| 100 | 1,68540 € | 168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02586 € | 512,93 € |
| 1.000 | 0,97494 € | 974,94 € |
| 1.500 | 0,94611 € | 1.419,16 € |
| 2.500 | 0,91077 € | 2.276,92 € |
| 3.500 | 0,88807 € | 3.108,24 € |
| 5.000 | 0,86449 € | 4.322,45 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

