
1120730 | |
|---|---|
DigiKey Part Number | 5614-1120730-ND 5614-1120730-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120730 |
Description | OLFLEX CLASSIC 110 LT 2X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 32/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,73800 € | 8,69 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,55240 € | 38,81 € |
| 50 | 1,47820 € | 73,91 € |
| 100 | 1,40650 € | 140,65 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 0,82516 € | 412,58 € |
| 1.000 | 0,78436 € | 784,36 € |
| 1.500 | 0,76125 € | 1.141,88 € |
| 2.500 | 0,73292 € | 1.832,30 € |
| 3.500 | 0,71472 € | 2.501,52 € |
| 5.000 | 0,69581 € | 3.479,05 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


