4 Conductor Multi-Conductor Cable Black 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120475

DigiKey Part Number
5614-1120475-ND
Manufacturer
Manufacturer Product Number
1120475
Description
OLFLEX CLASSIC 100 BK 0,6/1 KV 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.594" (15.09mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1108,71518 €958,67 €
2208,59782 €1.891,52 €
Manufacturers Standard Package
Unit Price without VAT:8,71518 €
Unit Price with VAT:10,37106 €