
1120470 | |
|---|---|
DigiKey Part Number | 5614-1120470-ND 5614-1120470-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120470 |
Description | OLFLEX CLASSIC 100 BK 0,6/1 KV 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.480" (12.19mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 5 | 7,15200 € | 35,76 € |
| 10 | 6,80800 € | 68,08 € |
| 25 | 6,37680 € | 159,42 € |
| 50 | 6,06540 € | 303,27 € |
| 100 | 5,76700 € | 576,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,80124 € | 3.801,24 € |
| 2.000 | 3,60669 € | 7.213,38 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

