
1120469 | |
|---|---|
DigiKey Part Number | 5614-1120469-ND 5614-1120469-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120469 |
Description | OLFLEX CLASSIC 100 BK 0,6/1 KV 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.445" (11.30mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 50/0.0102" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 6,01600 € | 30,08 € |
| 10 | 5,72700 € | 57,27 € |
| 25 | 5,36520 € | 134,13 € |
| 50 | 5,10380 € | 255,19 € |
| 100 | 4,85340 € | 485,34 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,20828 € | 1.604,14 € |
| 1.000 | 3,04648 € | 3.046,48 € |
| 1.500 | 2,95483 € | 4.432,24 € |
| 2.500 | 2,84243 € | 7.106,07 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

