4 Conductor Multi-Conductor Cable Black 16 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120464

DigiKey Part Number
5614-1120464-ND
5614-1120464-DS-ND
Manufacturer
Manufacturer Product Number
1120464
Description
OLFLEX CLASSIC 100 BK 0,6/1 KV 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.590
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,52000 €5,52 €
54,93000 €24,65 €
104,69400 €46,94 €
254,39680 €109,92 €
504,18280 €209,14 €
1003,97810 €397,81 €
Spool
QuantityUnit PriceExt Price
5002,60212 €1.301,06 €
1.0002,47125 €2.471,25 €
1.5002,39714 €3.595,71 €
2.5002,30624 €5.765,60 €
3.5002,28059 €7.982,07 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €