
1120463 | |
|---|---|
DigiKey Part Number | 5614-1120463-ND 5614-1120463-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120463 |
Description | OLFLEX CLASSIC 100 BK 0,6/1 KV 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,33800 € | 21,69 € |
| 10 | 4,13000 € | 41,30 € |
| 25 | 3,86920 € | 96,73 € |
| 50 | 3,68160 € | 184,08 € |
| 100 | 3,50160 € | 350,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26924 € | 1.134,62 € |
| 1.000 | 2,15534 € | 2.155,34 € |
| 1.500 | 2,09085 € | 3.136,28 € |
| 2.500 | 2,01174 € | 5.029,35 € |
| 3.500 | 1,96862 € | 6.890,17 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

