2 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120462

DigiKey Part Number
5614-1120462-ND
Manufacturer
Manufacturer Product Number
1120462
Description
OLFLEX CLASSIC 100 BK 0,6/1 KV 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.378" (9.60mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
1000 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2002,04505 €409,01 €
4001,94390 €777,56 €
6001,90058 €1.140,35 €
Manufacturers Standard Package
Unit Price without VAT:2,04505 €
Unit Price with VAT:2,43361 €