
1119921 | |
|---|---|
DigiKey Part Number | 5614-1119921-ND 5614-1119921-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119921 |
Description | OLFLEX CLASSIC 110 5G10 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.713" (18.11mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| 5 | 22,28000 € | 111,40 € |
| 10 | 21,19700 € | 211,97 € |
| 25 | 19,83560 € | 495,89 € |
| 50 | 18,85460 € | 942,73 € |
| 100 | 17,91280 € | 1.791,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,24730 € | 6.123,65 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 29,71430 € |

