
1119919 | |
|---|---|
DigiKey Part Number | 5614-1119919-ND 5614-1119919-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119919 |
Description | OLFLEX CLASSIC 110 5G6 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 10 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.571" (14.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 84/0.0122" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 5 | 13,94400 € | 69,72 € |
| 10 | 13,26900 € | 132,69 € |
| 25 | 12,42160 € | 310,54 € |
| 50 | 11,81080 € | 590,54 € |
| 100 | 11,22490 € | 1.122,49 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 7,59684 € | 3.798,42 € |
| 1.000 | 7,20830 € | 7.208,30 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |

