
1119918 | |
|---|---|
DigiKey Part Number | 5614-1119918-ND 5614-1119918-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119918 |
Description | OLFLEX CLASSIC 110 4G6 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 5 | 11,10400 € | 55,52 € |
| 10 | 10,56800 € | 105,68 € |
| 25 | 9,89400 € | 247,35 € |
| 50 | 9,40880 € | 470,44 € |
| 100 | 8,94340 € | 894,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,51388 € | 6.513,88 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |

