
1119917 | |
|---|---|
DigiKey Part Number | 5614-1119917-ND 5614-1119917-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119917 |
Description | OLFLEX CLASSIC 110 5G4 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.476" (12.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 56/0.0122" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 5 | 9,09400 € | 45,47 € |
| 10 | 8,65700 € | 86,57 € |
| 25 | 8,10600 € | 202,65 € |
| 50 | 7,70920 € | 385,46 € |
| 100 | 7,32890 € | 732,89 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 5,13706 € | 2.568,53 € |
| 1.000 | 4,87602 € | 4.876,02 € |
| 1.500 | 4,72815 € | 7.092,23 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

