
1119916 | |
|---|---|
DigiKey Part Number | 5614-1119916-ND 5614-1119916-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119916 |
Description | OLFLEX CLASSIC 110 4G4 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 56/0.0122" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 5 | 7,91600 € | 39,58 € |
| 10 | 7,53500 € | 75,35 € |
| 25 | 7,05600 € | 176,40 € |
| 50 | 6,71180 € | 335,59 € |
| 100 | 6,38120 € | 638,12 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 4,27182 € | 2.135,91 € |
| 1.000 | 4,05542 € | 4.055,42 € |
| 1.500 | 3,93287 € | 5.899,30 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |

