
1119915 | |
|---|---|
DigiKey Part Number | 5614-1119915-ND 5614-1119915-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119915 |
Description | OLFLEX CLASSIC 110 3G4 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,42600 € | 32,13 € |
| 10 | 6,11700 € | 61,17 € |
| 25 | 5,72960 € | 143,24 € |
| 50 | 5,45040 € | 272,52 € |
| 100 | 5,18260 € | 518,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43568 € | 1.717,84 € |
| 1.000 | 3,26226 € | 3.262,26 € |
| 1.500 | 3,16405 € | 4.746,07 € |
| 2.500 | 3,04357 € | 7.608,92 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

