
1119913 | |
|---|---|
DigiKey Part Number | 5614-1119913-ND 5614-1119913-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119913 |
Description | OLFLEX CLASSIC 110 7X1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 30/0.0102" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 5 | 5,87200 € | 29,36 € |
| 10 | 5,59100 € | 55,91 € |
| 25 | 5,23640 € | 130,91 € |
| 50 | 4,98160 € | 249,08 € |
| 100 | 4,73720 € | 473,72 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,12724 € | 1.563,62 € |
| 1.000 | 2,96957 € | 2.969,57 € |
| 1.500 | 2,88029 € | 4.320,44 € |
| 2.500 | 2,77077 € | 6.926,93 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

