
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26384 € | 1.131,92 € |
| 1.000 | 2,15030 € | 2.150,30 € |
| 1.500 | 2,08600 € | 3.129,00 € |
| 2.500 | 2,00713 € | 5.017,82 € |
| 3.500 | 1,95645 € | 6.847,57 € |
| Unit Price without VAT: | 2,26384 € |
|---|---|
| Unit Price with VAT: | 2,69397 € |

