4 Conductor Multi-Conductor Cable Black 16 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119900

DigiKey Part Number
5614-1119900-ND
5614-1119900-DS-ND
Manufacturer
Manufacturer Product Number
1119900
Description
OLFLEX CLASSIC 110 4X1,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,95000 €3,95 €
53,53200 €17,66 €
103,36400 €33,64 €
253,15200 €78,80 €
502,99920 €149,96 €
1002,85300 €285,30 €
Spool
QuantityUnit PriceExt Price
5001,88816 €944,08 €
1.0001,79370 €1.793,70 €
1.5001,74021 €2.610,32 €
2.5001,67462 €4.186,55 €
3.5001,63247 €5.713,65 €
5.0001,58869 €7.943,45 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €