5 Conductor Multi-Conductor Cable Black 18 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119897

DigiKey Part Number
5614-1119897-ND
5614-1119897-DS-ND
Manufacturer
Manufacturer Product Number
1119897
Description
OLFLEX CLASSIC 110 5X1 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.015
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,37000 €16,85 €
103,20900 €32,09 €
253,00720 €75,18 €
502,86160 €143,08 €
1002,72220 €272,22 €
Spool
QuantityUnit PriceExt Price
5001,71668 €858,34 €
1.0001,63091 €1.630,91 €
1.5001,58235 €2.373,53 €
2.5001,52280 €3.807,00 €
3.5001,48454 €5.195,89 €
5.0001,44479 €7.223,95 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €