
1119892 | |
|---|---|
DigiKey Part Number | 5614-1119892-ND 5614-1119892-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119892 |
Description | OLFLEX CLASSIC 110 3X0,75 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,80200 € | 9,01 € |
| 10 | 1,71700 € | 17,17 € |
| 25 | 1,60920 € | 40,23 € |
| 50 | 1,53180 € | 76,59 € |
| 100 | 1,45770 € | 145,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82276 € | 822,76 € |
| 2.000 | 0,78163 € | 1.563,26 € |
| 3.000 | 0,75834 € | 2.275,02 € |
| 5.000 | 0,72979 € | 3.648,95 € |
| 7.000 | 0,71143 € | 4.980,01 € |
| 10.000 | 0,69924 € | 6.992,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

